| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31232B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31232B22 |
LP9-31232B22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31232B22, designed for seamless operation in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating for superior dust and water resistance. The flush dome lightpipe with matte finish ensures optimal visibility, while the green illumination adds a touch of style. With a durable construction and a high durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Its SPDT contact configuration, gold-plated brass contacts, and 5A current rating make it ideal for a variety of applications. Whether used in industrial machinery or automotive control panels, the LP9 switch excels with a wide operating temperature range from -55°C to 85°C. Panel mount installation with PC pins is quick and easy. Trust in the reliability of this sealed switch for your critical operations.

