| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32111C22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32111C22 |
LP9-32111C22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-32111C22), designed for durable and reliable performance in various applications. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating for dust and water resistance. The illuminated button, with a flush dome lightpipe in matte finish, enhances visibility in low-light environments with its amber illumination. Constructed with a thermoplastic housing and actuator, and gold-plated brass contacts, it ensures longevity and efficient conductivity. With a current rating of 5A, SPST-NO contact configuration, and Off-(On) switch function, it offers seamless operation. Panel mount installation and solder termination make it easy to integrate. Operating between -55°C to 85°C, and rated for 25,000 cycles, it guarantees performance in harsh conditions. Compliant with AC 115V and DC 28V, this switch is ideal for a wide range of industrial and commercial uses. Elevate your control systems with the LP9 Illuminated Dome Pushbutton Switch.

