| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32111E22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32111E22 |
LP9-32111E22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek black design with a durable thermoplastic housing. This high-performance switch is perfect for panel mounting applications, offering a reliable contact plating of gold and a sealed construction for enhanced longevity. The actuator, crafted from matte thermoplastic, boasts a flush dome shape with a round profile, making it easy to operate. With an IP6K8S rating, this switch is resistant to dust and water ingress, ensuring reliable performance even in challenging environments. The white illumination, powered by a 2V voltage, adds a stylish touch while providing clear visibility. Rated for 25,000 cycles of operation, and with a current rating of 5A, this switch guarantees long-lasting functionality. Whether used in industrial machinery or consumer electronics, the LP9 series is a versatile and dependable choice for any application.

