| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32111G25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-32111G25 |
LP9-32111G25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-32111G25), a high-performance panel mount switch designed for durability and reliability. Featuring a sleek black case with a vibrant green cap, this switch adds a touch of style to any application. The flush dome lightpipe matte actuator, made of thermoplastic, ensures smooth and comfortable operation. With an IP6K8S rating, it offers excellent protection against water and dust ingress, making it suitable for a wide range of environments. The SPST-NO contact configuration and gold contact plating guarantee optimal conductivity and longevity, with a rated durability of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages, this switch is versatile and dependable. Perfect for industrial, automotive, or consumer electronics applications, the LP9 series sets a new standard in pushbutton switches.

