| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32112B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32112B22 |
LP9-32112B22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-32112B22), a cutting-edge solution for tactile control applications. Boasting a sleek black design with a flush dome lightpipe matte button, this switch exudes modernity. Its IP6K8S rating ensures reliable performance even in harsh environments. With a durable thermoplastic housing and gold-plated contacts, it guarantees longevity with a 25,000 cycle durability rating. Featuring a SPST-NO contact configuration and Off-(On) switch function, it offers precise control. The green illumination, powered by 2V, adds a visually striking element. Suitable for both AC (115V) and DC (28V) circuits, this switch is versatile. Panel mountable and with solder termination, installation is a breeze. Whether in aerospace, automotive, or industrial settings, the LP9 is the go-to choice for high-performance switching needs.

