| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32112C22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32112C22 |
LP9-32112C22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-32112C22, designed for reliable performance in demanding environments. Featuring a sleek black design with IP6K8S ingress protection, this switch ensures durability with a 25,000-cycle lifespan. The button's flush dome lightpipe, illuminated in amber with a 2V voltage, offers enhanced visibility. Constructed with a thermoplastic housing and gold-plated brass contacts, it guarantees efficient conductivity. With a 5A current rating and SPST-NO contact configuration, this panel-mount switch is perfect for applications requiring a momentary "Off-(On)" function. Operating in a wide temperature range from -55°C to 85°C and compatible with both AC (115V) and DC (28V) voltages, it suits various industrial and automotive settings. Trust in the LP9 for premium quality and performance in your switch needs.

