| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32112D22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32112D22 |
LP9-32112D22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-32112D22, a sleek and reliable component for your electronic control panels. Featuring a flush dome lightpipe with a matte finish, this switch boasts a durable black thermoplastic housing and a matching black cap. With an IP6K8S rating, it ensures protection against water and dust ingress, making it suitable for various environments. The blue illumination, powered by a 2V voltage, adds a stylish touch while enhancing visibility. Its momentary Off-(On) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee efficient operation and longevity, with a durability rating of 25,000 cycles. Rated for 115VAC and 28VDC, with a 5A current rating, this panel-mount switch is ideal for industrial applications. Its solder termination and round actuator shape make installation a breeze. Whether you need to create a user-friendly interface or signal system status, the LP9 series switch delivers performance and style in one compact package. Elevate your control panel design with this high-quality, illuminated pushbutton switch.

