| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32112E22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32112E22 |
LP9-32112E22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek black design with a flush dome lightpipe matte actuator for easy operation. With an IP6K8S sealing rating, this switch ensures reliable performance in various environments. The durable thermoplastic housing and gold-plated brass contacts guarantee longevity, with a 25,000 cycle durability rating. Operating at 115VAC or 28VDC, with a 5A current rating, it offers versatile use. The white illumination, powered at 2V, enhances visibility. Ideal for panel mounting, its SPST-NO contact configuration and off-(on) switch function provide precise control. Suitable for temperatures ranging from -55°C to 85°C, it's a dependable choice for industrial applications. Upgrade your control systems with the LP9-32112E22, the pinnacle of pushbutton switches.

