| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32211A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32211A22 |
LP9-32211A22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek black design with an IP6K8S rating for dust and water resistance. This durable switch, with a lifespan of 25,000 cycles, is perfect for demanding environments. The red illumination, powered by a 2V voltage, provides clear visual feedback. With a 5A current rating, brass contacts plated in gold, and a thermoplastic housing, this switch ensures reliable performance. The Off-(On) switch function and SPST-NO contact configuration make it versatile for various applications. Ideal for panel mounting with PC pin termination, it operates seamlessly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with the LP9-32211A22, the pinnacle of quality and functionality in push button switches.

