| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-32232B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-32232B22 |
LP9-32232B22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-32232B22. This sleek and durable panel mount switch features a black cap and case, with a green illuminated button for easy visibility. With an IP6K8S sealing rating, it ensures reliable performance even in harsh environments. The actuator, made of thermoplastic, is designed for comfort and longevity, with a flush dome lightpipe matte button. Gold-plated brass contacts offer high conductivity, while the SPDT configuration allows for versatile switching. Operating at 115VAC or 28VDC, and with a current rating of 5A, it suits a variety of applications. With a lifespan of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch guarantees lasting quality and performance. Ideal for industrial and commercial use, it is a dependable solution for control panel applications. Elevate your switching experience with the LP9 Series.

