| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41111B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-41111B22 |
LP9-41111B22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-41111B22. This sleek and durable switch features a black cap and case with a raised dome lightpipe matte actuator for easy operation. Boasting an IP6K8S rating, it offers reliable sealing against dust and water ingress, making it ideal for harsh environments. The green illuminated button provides clear visibility, and with a 5A current rating and gold-plated contacts, it ensures efficient and long-lasting performance. Operating between -55°C to 85°C, this panel-mount switch is suitable for a wide range of applications. Trust in its 25,000-cycle durability and SPST-NO contact configuration for dependable switching every time. Experience quality craftsmanship and functionality with the LP9-41111B22.

