| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41111C22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-41111C22 |
LP9-41111C22
Specifications
Detailed Description
The LP9 series LP941111C22 Illuminated Dome Pushbutton Switch is a durable and reliable solution for panel mounting applications. With a sleek black housing and cap, it offers a modern aesthetic while providing excellent performance. Featuring a gold-plated brass contact material and a sealed design, this switch ensures longevity and protection against environmental factors. The button actuator, with a raised dome and matte finish, offers a comfortable and responsive user experience. Its SPST-NO contact configuration and Off-(On) switch function make it suitable for a variety of circuit control applications. With an IP6K8S ingress protection rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in harsh environments. The amber illumination, powered by a 2V voltage, adds visibility in low-light conditions. Rated for 25,000 cycles and with a maximum current rating of 5A, the LP941111C22 is a high-quality component for industrial and commercial settings.

