| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41111D26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-41111D26 |
LP9-41111D26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for high durability and reliable performance in various applications. Featuring a raised dome lightpipe matte button with a sleek round design, this switch boasts a blue cap color for easy identification. With an IP6K8S sealing rating and thermoplastic housing, it ensures protection against dust and water ingress. The gold-plated brass contacts and solder termination guarantee secure electrical connections. Operating at a maximum temperature of 85°C and a minimum of -55°C, it offers versatility in harsh environments. The SPST-NO contact configuration and Off-(On) switch function provide straightforward operation. Ideal for panel mounting, it has a voltage rating of 115VAC and 28VDC, while the blue illumination adds a touch of visual appeal. Trust in the LP9-41111D26 for performance, longevity, and ease of use in your electronic systems.

