| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41111K22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-41111K22 |
LP9-41111K22
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-41111K22, is a high-performance panel mount switch designed for durability and reliability in various applications. Featuring a sleek black housing and cap, with IP6K8S sealing, this switch ensures protection against dust and water ingress. The illuminated white lightpipe, powered by a 12V illumination voltage, offers clear visibility in dimly lit environments. The raised dome button actuator, made of thermoplastic, provides a responsive and tactile user experience. With a contact plating of gold, brass contact material, and a contact configuration of SPST-NO, this switch guarantees efficient and low-resistance electrical connections. Rated for 25,000 cycles of operation, it offers long-term performance. Suitable for a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and reliable in demanding conditions. Whether for industrial machinery, automotive controls, or aerospace applications, the LP9 Series switch delivers precision control and longevity.

