| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41131G22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-41131G22 |
LP9-41131G22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability. With a sleek black housing and gold-plated brass contacts, this switch ensures long-lasting performance, making it ideal for a variety of industrial applications. Featuring a green LED illumination with a 12V voltage rating, it provides clear visual feedback in any environment. The SPDT contact configuration and On-(On) switch function offer versatility for different control systems. With an IP6K8S rating for dust and water resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh conditions. Trust in the LP941131G22 for your critical switching needs.

