| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41231F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-41231F21 |
LP9-41231F21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-41231F21. Featuring a vibrant red cap and durable black casing, this switch is designed for reliability in demanding environments with its IP6K8S sealing. The raised dome actuator, made of Thermoplastic, provides tactile feedback and precise control. With a 5A current rating and gold-plated brass contacts, it ensures efficient electrical performance. The SPDT configuration and On-(On) switch function offer versatility in circuit control. Illuminated with a red light at 12V, this switch enhances visibility. Ideal for panel mounting with PC pins, it's suitable for a wide range of applications. With a high durability rating of 25,000 cycles and operating temperatures from -55°C to 85°C, the LP9 is a reliable choice for industrial settings.

