| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-41231K22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-41231K22 |
LP9-41231K22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black housing with a matching cap, this switch is not only visually appealing but also highly functional with an IP6K8S waterproof rating. The raised dome button, crafted from durable thermoplastic, provides a comfortable actuation experience, while the gold-plated brass contacts ensure optimal conductivity. With a SPDT contact configuration and an On-(On) switch function, it offers versatile functionality for a variety of applications. The bright white illumination, powered by a 12V voltage source, enhances visibility in low-light conditions. Rated for 25,000 cycles of durability and capable of operating in temperatures ranging from -55°C to 85°C, this switch is built to last. Ideal for panel mounting with PC pin termination, it is suitable for use in diverse settings, from automotive to industrial. Trust in the LP9 Series for performance you can rely on.

