| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111A2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51111A2A |
LP9-51111A2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance component designed for seamless panel mounting applications. Featuring a durable thermoplastic housing in sleek black, this switch boasts an IP6K8S rating for superior protection against dust and water ingress. The flush dome button, made of thermoplastic, offers a responsive actuation experience with a 25,000-cycle durability rating. Emitting a vivid red light, the switch is easily visible even in low-light conditions. With a current rating of 5A, gold-plated brass contacts, and a contact configuration of SPST-NO, it ensures reliable performance. Operating at temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) systems, this switch is versatile and dependable. Suitable for various industries, including automotive, aerospace, and industrial, the LP9 Series is the ideal choice for applications requiring a sealed, illuminated pushbutton switch.

