| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111C2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51111C2A |
LP9-51111C2A
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, LP9-51111C2A, offers durable and reliable performance in various applications. Featuring a White-Translucent cap and Amber illumination, this switch ensures easy visibility. With an IP6K8S sealing rating, it is well-suited for harsh environments. The Button (Flush Dome) actuator, made of Thermoplastic, provides a comfortable and responsive touch. Operating at 115 VAC and 28 VDC, with a 5A current rating, this switch is suitable for a wide range of voltage applications. The SPST-NO contact configuration and Gold-plated Brass contacts guarantee efficient conductivity. Designed for panel mounting with solder termination, it offers easy installation. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch is a reliable choice for demanding industrial and commercial settings.

