| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111D2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51111D2A |
LP9-51111D2A
Specifications
Detailed Description
The LP9 series LP951111D2A Illuminated Dome Pushbutton Switch is a cutting-edge solution for your panel mount activation needs. Featuring a sleek black housing with a white translucent button, this switch not only offers high visibility but also adds a touch of modernity to any setup. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The flush dome actuator, made of durable thermoplastic, ensures comfortable and precise operation. Its SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees a long lifespan of up to 25,000 cycles. The blue illumination, powered by a 2V voltage, adds a stylish flair while enhancing visibility. Whether in industrial machinery or consumer electronics, the LP951111D2A is the ideal choice for seamless and efficient switching operations.

