| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111E2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51111E2A |
LP9-51111E2A
Specifications
Detailed Description
The LP9 series LP951111E2A is a high-performance illuminated dome pushbutton switch designed for reliable operation in demanding environments. Featuring a white translucent cap and a black housing, this switch offers both visual appeal and durability. With an IP6K8S ingress protection rating, it is sealed against dust and water, making it suitable for use in a wide range of applications. The flush dome button actuator, made of thermoplastic, provides a comfortable and responsive interface. Gold-plated brass contacts ensure excellent conductivity and longevity, with a contact configuration of SPST-NO for precise control. Rated for 5A at 115VAC or 28VDC, this switch is ideal for power applications. Its illuminated design, with white LED lighting at 2V, enhances visibility in low-light conditions. Operating reliably from -55°C to 85°C, and with a durability rating of 25,000 cycles, the LP951111E2A is a dependable choice for industrial, automotive, and aerospace settings.

