| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111F2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-51111F2A |
LP9-51111F2A
Specifications
Detailed Description
The LP9 series LP951111F2A Illuminated Dome Pushbutton Switch is a high-performance electronic component designed for seamless panel mounting in a variety of applications. Featuring a sleek black case with a visually striking white translucent cap, this switch offers both durability and style. Its flush dome button actuator, made of thermoplastic material, ensures a comfortable tactile experience. With a gold-plated brass contact, the switch guarantees reliable performance over 25,000 cycles. The SPST-NO contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, makes it suitable for a wide range of electrical systems. The red LED illumination, powered by 12V, provides clear visual feedback. IP6K8S rated for dust and water resistance, and operating in temperatures ranging from -55°C to 85°C, this sealed switch is a dependable choice for demanding environments. Individually labeled as LP9-51111F2A, it is part of the Push Button Switches category, offering exceptional quality and performance.

