| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111G2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-51111G2A |
LP9-51111G2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch ( LP9-51111G2A) designed for reliable performance in demanding environments. Featuring a sleek black case with a white translucent cap, this switch offers a modern aesthetic. With an IP6K8S rating, it ensures protection against dust and water ingress. The flush dome button, made of durable thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless operation. Illuminated by a vibrant green LED at 12V, this switch is perfect for applications requiring visual feedback. Suitable for panel mounting with solder termination, it offers easy installation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP9 series is a dependable choice for various industrial and automotive applications.

