| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111H2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-51111H2A |
LP9-51111H2A
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-51111H2A. Designed for high-performance applications, this switch features a durable thermoplastic housing in sleek black, with a translucent white cap for enhanced visibility. The IP6K8S rating ensures reliable operation in tough environments. With a gold-plated brass contact and a current rating of 5A, it offers premium conductivity and longevity. The flush dome button, actuated by a round thermoplastic stem, provides a comfortable and responsive user experience. Illuminated with amber light at 12V, this switch is perfect for indicating power status. Its SPST-NO configuration and Off-(On) function make it ideal for various control systems. Whether for industrial machinery or consumer electronics, the LP9 series guarantees 25,000 cycles of dependable performance. Operating temperatures ranging from -55°C to 85°C, along with AC and DC voltage ratings, ensure versatility in diverse settings. With its high reliability and high-quality construction, the LP9 series is the top choice for demanding applications.

