| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51111K2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-51111K2A |
LP9-51111K2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-51111K2A, designed for reliable performance in demanding environments. Featuring a sleek black case with a translucent white cap, this panel-mount switch is IP6K8S rated for dust and water resistance. The flush dome button, made of durable thermoplastic, offers a comfortable actuation with a gold-plated brass contact for optimal conductivity. Operating at 115VAC or 28VDC, with a 5A current rating, it is suitable for a wide range of applications. The white LED illumination, powered by 12V, enhances visibility in low-light conditions. With a SPST-NO contact configuration and a switch function of Off-(On), this sealed pushbutton switch ensures dependable operation with a durability rating of 25,000 cycles. From industrial machinery to automotive controls, this high-performance switch is the ideal choice for your critical switching needs.

