| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51131A2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51131A2A |
LP9-51131A2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-51131A2A, a cutting-edge addition to our line of high-performance switches. Featuring a sleek design with a White-Translucent cap and Black casing, this switch offers both visual appeal and durability. Boasting an IP6K8S rating, it guarantees reliable performance even in harsh environments. The Button actuator, made of Thermoplastic, ensures smooth operation, while the gold-plated Brass contacts deliver optimal conductivity. With a voltage rating of 115 VAC and 28 VDC, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a versatile and dependable choice. Upgrade your control panel with the LP9 Series and experience superior quality firsthand.

