| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51131F2A |
| Series: | LP9 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-51131F2A |
LP9-51131F2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-51131F2A, a high-performance panel mount switch designed for seamless operation in demanding environments. Featuring a sleek black case with a white translucent cap and red illumination, this switch not only offers visual appeal but also ensures easy identification in low-light conditions. With an IP6K8S rating and sealed construction, it guarantees reliable performance even in harsh settings. The button, made of durable thermoplastic, boasts a flush dome design for comfortable actuation, while the gold-plated brass contacts provide excellent conductivity. Operating at 115VAC or 28VDC with a current rating of 5A, it is suitable for a wide range of applications. Whether you need a reliable switch for industrial machinery or automotive systems, the LP9 Series is your ideal choice.

