| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-51231B2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-51231B2A |
LP9-51231B2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for seamless operation in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch is both visually striking and reliable. The flush dome button, crafted from high-quality thermoplastic, offers a comfortable actuation experience. The white-translucent cap with green illumination adds a touch of modernity while ensuring clear visibility. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, gold-plated brass contacts, and a 5A current rating ensure excellent conductivity and longevity. Suitable for panel mounting with PC pin termination, it's easy to install. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is perfect for a wide range of commercial and industrial settings. Upgrade your control systems with the LP9 Series for reliable performance.

