| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-52111A2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-52111A2A |
LP9-52111A2A
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-52111A2A, features a sleek design with a White-Translucent cap and Black housing. Engineered for durability with a 25,000 cycle rating, this sealed switch is ideal for various applications. The Button actuator, with a flush dome shape, offers easy operation, while the red LED illumination enhances visibility. With a contact configuration of SPST-NO and a current rating of 5A, it ensures reliable performance. Operating in temperatures ranging from -55°C to 85°C, and with IP6K8S ingress protection, it is suitable for demanding environments. The gold-plated brass contacts and solder termination guarantee excellent conductivity. Suitable for both AC and DC voltages (115VAC, 28VDC), this high-quality pushbutton switch is a versatile and dependable choice for control panels, industrial machinery, and automotive applications.

