| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-52111C2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-52111C2A |
LP9-52111C2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-52111C2A. Designed for optimal performance in demanding environments, this switch features a sleek round flush dome actuator with a white translucent cap and amber illumination, ensuring clear visibility. With an IP6K8S rating, it guarantees sealed protection against dust and water ingress, ideal for outdoor or industrial use. The durable thermoplastic housing and gold-plated brass contacts offer reliable operation, rated for 25,000 cycles. Operating between -55°C to 85°C, and accommodating 115VAC or 28VDC, it's versatile for various applications. The SPST-NO contact configuration and Off-(On) switch function make it suitable for control and power applications. Panel mountable with solder termination, this switch is a dependable choice for quality and performance.

