| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-52111G2A |
| Series: | LP9 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-52111G2A |
LP9-52111G2A
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-52111G2A, combines high-performance functionality with durable construction. Featuring a White-Translucent cap and Green illumination, this switch is designed for reliable operation in various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress, while its Gold-plated Brass contacts ensure reliable conductivity. The Off-(On) switch function and SPST-NO contact configuration make it suitable for a wide range of control applications. Panel mounted with a flush dome Button actuator, it provides a sleek and ergonomic interface. The Thermoplastic housing and actuator materials guarantee long-lasting durability, with a rating of 25,000 cycles. Operating from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this sealed pushbutton switch is ideal for demanding environments where performance and longevity are paramount.

