| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-52211A2A |
| Series: | LP9 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-52211A2A |
LP9-52211A2A
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-52211A2A, offers reliable performance in demanding environments. Featuring a flush dome button actuator with a round shape, this switch is designed for panel mounting with a durable thermoplastic housing in black. The white-translucent cap and red illumination provide clear visual indication, while the gold-plated brass contacts ensure high conductivity. With an IP6K8S sealing rating, it is suitable for use in harsh conditions. The SPST-NO contact configuration, 5A current rating, and 115VAC/28VDC voltage ratings make it versatile for various applications. Operating from -55°C to 85°C with a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Ideal for use in automotive, industrial, and marine applications, the LP9 Series switch is a reliable choice for your control panel needs.

