| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61111B2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-61111B2A |
LP9-61111B2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-61111B2A. This high-performance switch features a durable construction with a black thermoplastic case and white translucent cap, perfect for panel mounting applications. With an IP6K8S sealing rating and a gold-plated brass contact material, it ensures reliable operation in various environments. The raised dome button actuator, with a round shape and green LED illumination, offers tactile feedback and visibility. Operating at 115VAC or 28VDC, with a 5A current rating, it's suitable for a wide range of electrical systems. The SPST-NO configuration guarantees a quick off-(on) switching function. Rated for 25,000 cycles of durability and operating temperature range from -55°C to 85°C, this switch is designed for long-lasting performance in industrial settings. Upgrade your control panels with the LP9 Series for a reliable and efficient solution.

