| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61111D2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-61111D2A |
LP9-61111D2A
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-61111D2A, offers reliable performance in demanding environments. Featuring a White-Translucent cap and Blue illumination, this switch is easily visible even in low light conditions. With an IP6K8S rating, it is dust-tight and water-resistant, suitable for outdoor and industrial applications. The Raised Dome Button actuator, made of durable Thermoplastic, provides tactile feedback and ensures a long lifespan with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is versatile and can be used in a variety of settings. Its Panel Mount design and Solder termination make installation hassle-free. The SPST-NO contact configuration, with Brass contacts plated in Gold, guarantees reliable conductivity. Designed for Off-(On) operation, this switch is perfect for control panels, machinery, and automotive applications. Experience convenience and efficiency with the LP9 Illuminated Dome Pushbutton Switch.

