| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61111G2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61111G2A |
LP9-61111G2A
Specifications
Detailed Description
The LP9 series LP961111G2A Illuminated Dome Pushbutton Switch features a sleek design with a White-Translucent cap and Black housing, perfect for panel mounting. Its durable construction and sealed structure, with an IP6K8S rating, ensure reliable performance in various environments. The raised dome Button actuator, made of Thermoplastic, offers a comfortable and responsive touch. This switch operates on Off-(On) switch function, with a contact configuration of SPST-NO and a current rating of 5A. The contact materials of Brass with Gold plating guarantee efficient conductivity. Illuminated with a vibrant Green LED, it requires 12V for illumination, while the switch itself can handle 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this product is ideal for applications in the industrial and commercial sectors.

