| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61112F2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61112F2A |
LP9-61112F2A
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-61112F2A, designed for seamless panel mounting. Featuring a sleek black housing with a white translucent cap, this switch boasts an IP6K8S rating for superior durability. The illuminated red button, with a raised dome actuator, is not only visually striking but also functional, providing clear indication of activation. With a contact configuration of SPST-NO and a current rating of 5A, it ensures reliable performance. Gold-plated brass contacts and a thermoplastic housing guarantee longevity, with a durability rating of 25,000 cycles. Operating in a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for diverse applications. Its solder termination type and sealed construction make it ideal for demanding environments. Explore the LP9 series for high-quality, illuminated pushbutton switches that prioritize performance and design.

