| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61131F2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61131F2A |
LP9-61131F2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance component designed for seamless panel mount installation. Featuring a durable black housing and a white translucent cap, this switch offers a sleek and modern aesthetic. The raised dome button, crafted from thermoplastic, ensures comfortable and reliable actuation. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for a variety of environments. The red illumination, powered by a 12V voltage, enhances visibility, while the gold-plated brass contacts ensure efficient conductivity. Rated for 25,000 cycles of durability, this switch is built to last. Ideal for applications requiring a SPDT contact configuration and a current rating of 5A, it operates flawlessly in temperatures ranging from -55°C to 85°C. Trust in the LP9 Series for premium performance in industrial and commercial settings.

