| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61131H2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61131H2A |
LP9-61131H2A
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, with SKU LP9-61131H2A, combines durability and functionality in a sleek design. Featuring a White Translucent cap and Amber illumination, this switch is not only visually appealing but also highly visible in any application. With an IP6K8S rating, it offers reliable performance even in harsh environments. The button actuator, made of Thermoplastic, ensures comfortable and responsive operation, while the Gold-plated Brass contacts guarantee efficient conductivity. Ideal for panel mounting, this switch has a current rating of 5A and a voltage rating of 115VAC/28VDC, making it suitable for a variety of industrial and commercial uses. Its SPDT contact configuration and On-(On) switch function provide versatile control options. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for demanding applications.

