| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61131J2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61131J2A |
LP9-61131J2A
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for seamless panel mount installation. With a durable thermoplastic housing in sleek black, this switch features a raised dome button actuator in a round shape, ensuring easy and comfortable operation. The white-translucent cap illuminates in a striking blue hue, enhancing visibility and adding a touch of modernity to any setup. Boasting an IP6K8S rating for superior protection against dust and water ingress, along with a sealed construction, this switch guarantees reliable performance even in demanding environments. With a 5A current rating, brass contact material with gold plating, and SPDT contact configuration, it ensures efficient electrical connectivity. Ideal for applications requiring a dependable and visually appealing user interface, this switch is a versatile choice for a wide range of industries. With a voltage rating of 115VAC and 28VDC, operating temperatures ranging from -55°C to 85°C, and a durability rating of 25,000 cycles, it offers longevity and reliability. Upgrade your control panel with the LP9 Series, where functionality meets style seamlessly.

