| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-61131K2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-61131K2A |
LP9-61131K2A
Specifications
Detailed Description
The LP9 Series LP961131K2A Illuminated Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing and gold-plated brass contacts, this switch offers exceptional durability with a rating of 25,000 cycles. The white translucent cap and white illumination color provide clear visibility, while the raised dome button and round actuator shape offer comfortable and precise operation. With an IP6K8S sealing rating, this switch is suitable for use in harsh conditions, and its panel mount design with solder termination ensures secure installation. The SPDT contact configuration and 5A current rating make it versatile for various applications. Whether in industrial machinery or automotive systems, the LP961131K2A switch guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Elevate your control panel with this rugged and illuminated pushbutton switch.

