| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-62111E2A |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-62111E2A |
LP9-62111E2A
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek design with a white translucent cap, perfect for panel mounting applications. With an IP6K8S rating for dust and water resistance, this switch ensures durability in various environments. The raised dome button, made of thermoplastic, offers a tactile response for user convenience. Gold-plated brass contacts guarantee reliable conductivity, while the SPST-NO configuration provides Off-(On) functionality. Illuminated by white LEDs with a 2V voltage requirement, this switch is ideal for low-light settings. Operating between -55°C to 85°C, it's suitable for a wide range of conditions. Rated for 25,000 cycles, it offers long-lasting performance. The LP962111E2A switch is a high-quality solution for applications in the automotive, industrial, and aerospace sectors.

