P1-11114

Heilind Number:OTTP1-11114
Manufacturer:OTTO Controls
Manufacturer Number:P1-11114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11114

Detailed Description

Introducing the P1-11114, a high-performance pushbutton switch from our P1 series. Designed for precision functionality, this switch features a flat yellow button actuator with a durable round shape, perfect for panel mounting. With an IP rating of 2 and sealed construction, it ensures reliable operation in various environments. The switch is not illuminated and offers a single-pole, normally open configuration with a 10A current rating, making it ideal for a wide range of applications. Crafted with a thermoplastic actuator and aluminum housing, it guarantees longevity and robustness, with a 25,000-cycle durability rating. Whether it's in industrial machinery or consumer electronics, this pushbutton switch delivers consistent performance. With voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it's suitable for diverse settings. Trust in the precision and quality of the P1-11114 for your switching needs.