P1-11115

Heilind Number:OTTP1-11115
Manufacturer:OTTO Controls
Manufacturer Number:P1-11115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11115
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11115

Detailed Description

SKU P1-11115 belongs to the P1 series, featuring a green flat button actuator and a black aluminum housing. With an IP rating of Symbol 2, this precision snap-action pushbutton switch ensures reliable performance in various environments. The SPST-NO contact configuration, with silver-plated brass contacts, allows for a current rating of 10A at 115VAC or 28VDC. Designed for panel mounting and solder termination, it guarantees secure installation. Operating within a wide temperature range from -55°C to 85°C, this durable switch offers a long lifespan of 25,000 cycles. Ideal for applications requiring a sealed switch, the P1-11115 is a dependable choice for industries demanding high quality and performance in their electronic components.