| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-11116 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP1-11116 |
P1-11116
Specifications
Detailed Description
The P1-11116 Precision Snap-Action Pushbutton Switch is a reliable and durable component designed for seamless panel mount installation. Featuring a sleek black aluminum case with a blue flat button actuator, this switch offers a tactile and responsive user experience. With an IP2 rating, it ensures protection against solid objects and limited ingress of liquids. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of environments. With a 10A current rating, 115VAC voltage rating, and 28VDC voltage rating, this switch is ideal for various applications. Its 25,000 cycle durability rating ensures long-lasting performance, making it a reliable choice for industrial and commercial use.

