P1-11124

Heilind Number:OTTP1-11124
Manufacturer:OTTO Controls
Manufacturer Number:P1-11124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11124
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11124

Detailed Description

Introducing the P1-11124 Pushbutton Switch, part of the P1 series. This high-performance switch features a durable construction with a black aluminum case and a yellow button. With an IP Rating of 2 and sealed design, it ensures reliable operation even in challenging environments. The flat round button, made of thermoplastic, offers a comfortable actuation experience. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. The SPST-NO contact configuration guarantees precise off-(on) functionality. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Ideal for panel mounting and solder termination, this pushbutton switch is perfect for industrial and commercial use.