P1-11128W

Heilind Number:OTTP1-11128W
Manufacturer:OTTO Controls
Manufacturer Number:P1-11128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11128W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11128W

Detailed Description

The P1-11128W Precision Snap-Action Pushbutton Switch, part of the P1 series, offers reliable performance in industrial settings. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for panel mounting. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With an IP rating of 3 and a sealed construction, it guarantees protection against dust and moisture. The SPST-NO contact configuration and silver-plated brass contacts provide high conductivity and longevity, rated for 25,000 cycles. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC and 28 VDC, it suits a variety of applications. The P1-11128W is a non-illuminated switch suitable for demanding environments requiring precision control.