P1-11211

Heilind Number:OTTP1-11211
Manufacturer:OTTO Controls
Manufacturer Number:P1-11211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11211
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-11211

Detailed Description

The Precision Snap-Action Pushbutton Switch ( P1-11211) from our P1 series offers reliable performance in demanding environments. Featuring a sleek design with a Red cap and Black case, this switch is Panel Mountable and sealed for added durability. Its Button (Flat) actuator, made of Thermoplastic, ensures comfortable operation. With a current rating of 10A and a voltage rating of 115VAC/28VDC, it is suitable for a variety of applications. The switch functions as On-(Off), with a contact configuration of SPST-NC, guaranteeing efficient control. Rated for 25,000 cycles and operating temperatures ranging from -55°C to 85°C, it is built to last. Ideal for industrial settings, the P111211 offers high performance without compromise.