P1-11212

Heilind Number:OTTP1-11212
Manufacturer:OTTO Controls
Manufacturer Number:P1-11212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11212

Detailed Description

P1-11212, the P1 series Push Button Switch, features a sleek design with a Black cap and case color. With an IP Rating of Symbol 2, it ensures durability in various environments. The non-illuminated Button (Flat) actuator, made of Thermoplastic, offers a responsive touch. Operating at 115 VAC for AC and 28 VDC for DC, with a current rating of 10 A, this switch guarantees reliable performance. Its SPST-NC contact configuration and Brass contact material provide efficient conductivity. Ideal for panel mounting with solder termination, it suits industrial applications. With a temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it offers long-lasting functionality. The Precision Snap-Action Pushbutton Switch is a high-performance solution for control systems.