P1-11221

Heilind Number:OTTP1-11221
Manufacturer:OTTO Controls
Manufacturer Number:P1-11221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11221
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11221

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch ( P1-11221), a reliable and durable component engineered for seamless panel mounting applications. This switch features a red button actuator with a flat, round shape, offering a tactile response for easy operation. With an IP Rating of Symbol 2, it ensures protection against dust and liquids. The SPST-NC contact configuration, made of silver-plated brass, guarantees efficient electrical connectivity. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of voltage applications. Its aluminum housing and thermoplastic actuator material provide robustness, while the solder termination type ensures secure installation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is ideal for demanding environments. Upgrade your control systems with the P1 Series Pushbutton Switch, delivering precision performance with every press.