P1-11312

Heilind Number:OTTP1-11312
Manufacturer:OTTO Controls
Manufacturer Number:P1-11312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11312
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-11312

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-11312 from our P1 series. Designed for reliability and durability, this switch features a black aluminum housing with a panel mount for secure installation. The flat round button actuator, made of thermoplastic, offers comfortable and responsive operation. With a contact configuration of SPST-NC 3 Terminal and a current rating of 10A, it ensures efficient power control. Rated for 25,000 cycles, it guarantees long-lasting performance in a wide temperature range from -55°C to 85°C. Offering a voltage rating of 115VAC and 28VDC, it suits various applications. Ideal for use in non-illuminated settings, this sealed switch is perfect for industrial and commercial use where precision and quality are paramount. Upgrade your control systems with the P111312, a symbol of reliability in the world of pushbutton switches.